Amphenol Communications Solutions86093488324755V1LFConnector Backplane

DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II

The din 41612 86093488324755V1LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. 86093488324755V1LF is housed in gray polyester. It uses the solder termination method. This product is 54.36 mm long, 11.6 mm tall and 10.6 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.

5,750 parts: Ships in 3 days

    Total$60.45Price for 39

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,750 parts
      • Price: $1.55