Amphenol Communications Solutions86093488613755E1LFConnector Backplane

Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class II, Tail Length: 3mm

FCI brings you their latest din 41612 86093488613755E1LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 125 °C. 86093488613755E1LF is housed in gray polyester. This product is 10.6 mm tall. It uses the solder termination method.

32 parts: Ships in 3 days

    Total$60.62Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $4.33