Amphenol Communications Solutions86093967113H45ELFConnector Backplane
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class III, with Harpoons
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
HDR | |
96 | |
Solder | |
2.54 | |
Right Angle | |
1.5/Contact | |
20 | |
-55 | |
125 | |
50 | |
Tray | |
94 | |
11.1 | |
Through Hole |
Communicate between multiple devices by linking them to this din 41612 86093967113H45ELF backplane connector from FCI. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 11.1 mm tall. 86093967113H45ELF is housed in gray polyester.