10% Off
Mill-Max862-40-021-00-180000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 21 POS 1.77mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This dip adapter 862-40-021-00-180000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This HDR connector's 21 contacts that are made out of brass alloy. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.77 mm. 862-40-021-00-180000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 37.64 mm long and 2.64 mm.
EDA / CAD Models |