50% Off
Amphenol Communications Solutions863001Connector Accessories
D-Sub Accessories, Input Output connectors, Female Screw Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have some wires? This screw lock 863001 connector accessory from FCI is a must to make a good solid connection. It has a straight body orientation. This product is 12.9 mm long and 5 mm.