Amphenol Communications Solutions863001018TLFConnector Accessories
D-Sub Accessories, Input Output Connectors, Female screw lock
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this threaded screw 863001018TLF connector accessory from FCI on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.1 mm long.