Amphenol Communications Solutions863001TLFConnector Accessories
D-Sub Accessories, Input Output Connectors, Female screw lock
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this screw 863001TLF connector accessory from FCI you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.9 mm long, 6 mm tall and 5.5 mm deep with a diameter of 6 mm.