Amphenol Communications Solutions863093C15MLFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 15 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 863093C15MLF backshell from FCI. Its shell size is A. This has a Connector D-Subminiature connector. This product is 32.5 mm long, 15.5 mm tall and 29.75 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.