Amphenol Communications Solutions8630CH15UNCLFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Plastic Hood for 15 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Backshells | |
A | |
Connector D-Subminiature | |
180° | |
Acrylonitrile Butadiene Styrene | |
Hood |
This hood 8630CH15UNCLF backshell from FCI is available in different designs to provide the best backshell and environmental sealing for different wires and cables. This has a Connector D-Subminiature connector. This product is 42 mm long, 17 mm tall and 40 mm deep. This cable strain relief has an operating temperature range of -55 °C to 85 °C.