C&K8631CGD2Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 0.5A 120VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this 8631CGD2 push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.5 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8631CGD2 push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.35 mm long, 13.93 mm tall and 6.35 mm deep.