C&K8631ZBD2Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Ideal for low current and low voltage circuits, this 8631ZBD2 push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8631ZBD2 push switch has a solder lug termination style. This product is 6.35 mm long, 16.85 mm tall and 6.35 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part

1 part: Ships today

    Total$7.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $7.078