C&K8631ZQD2Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
0.5@120VAC 28VDC | |
500Vrms | |
1000 | |
<30 | |
250000 | |
Black | |
4.45 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
2.92 | |
2.13 | |
Straight | |
-30 | |
65 | |
Bulk | |
8-40 | |
6.35 | |
3.18 | |
6.35 | |
6.3 | |
N/A | |
6.35 | |
6.35 | |
16.85 |
This classic 8631ZQD2 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.5 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8631ZQD2 push switch has a solder lug termination style. This product is 6.35 mm long, 16.85 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.