C&K8632CQD2Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk

Never worry about turning off components or cutting off certain sections of a circuit with this 8632CQD2 push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.5 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8632CQD2 push switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.35 mm long, 16.65 mm tall and 6.35 mm deep.

Total In Stock: 1,819 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2251+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    Vietnam
    • Price: