Mill-Max8637-0-15-15-21-27-10-0Connector Contact
Contact SKT 21 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 8637-0-15-15-21-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.51 mm long, 1.17 mm tall and 1.17 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.