Amphenol Communications Solutions8638PPC4005LFConnector Contact
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 40A, >200 Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 8638PPC4005LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8-10 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21.9 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method.