Amphenol Communications Solutions8638PSS2005LFConnector Contact
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >200 Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
SKT | |
Solder Cup | |
Straight | |
20 | |
500VAC | |
-55 | |
125 | |
21.8 | |
5.5 | |
5.5 | |
Cable Mount | |
12 |
Prevent premature failure by installing this 8638PSS2005LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This product is 21.8 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 12 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.