Amphenol Communications Solutions8655MH1501BKLFBackshells
Hood 180° A Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This hood 8655MH1501BKLF backshell from FCI provides backshell to your bundle of wires. Its shell size is A. This has a Connector D-Subminiature connector. This product is 14.6 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.