Amphenol Communications Solutions8655MH1501LFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 15 position connector - Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
A | |
Connector D-Subminiature | |
180° | |
Zamack | |
Nickel | |
Hood | |
55 |
This specially engineered hood 8655MH1501LF backshell from FCI is designed to provide backshell and environmental protection for your cables and wires. Its shell size is A. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 42.7 mm long, 14.7 mm tall and 56 mm deep. This cable strain relief has an operating temperature range of -55 °C to 125 °C.