Amphenol Communications Solutions8655MH3701BLFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 37 position connector - Economical series
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this hood 8655MH3701BLF backshell from FCI. Its shell size is C. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.