Amphenol Communications Solutions8655MH3701LFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 37 position connector - Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells |
Securely connect and protect the interconnecting parts of a cable wire using this hood 8655MH3701LF backshell from FCI. Its shell size is C. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 72.95 mm long, 14.7 mm tall and 56 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.