Amphenol Communications Solutions8655MH5001LFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 50 position connector - Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 8655MH5001LF backshell from FCI is what you need. Its shell size is D. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 70.6 mm long, 17.3 mm tall and 56 mm deep.