Amphenol Communications Solutions8655MHRA2501LFBackshells
D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 25 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 8655MHRA2501LF backshell from FCI is what you need. Its shell size arrangement has nickel plating. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 14.5 mm tall.