Amphenol Communications Solutions86566510065LFConnector Contact
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 5000/Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This 86566510065LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. This product is 14.2 mm long and 2.48 mm. Its wire is 24-28 AWG. It uses the crimp termination method.