Amphenol Communications Solutions87024-610LFConnector Headers and PCB Receptacles
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
1/Contact | |
800VAC | |
50000 | |
25 | |
-55 | |
130 | |
200 | |
Tube | |
15.74 | |
4.7 | |
4.75 | |
Rib-Cage® | |
Contact Plating Thickness | 0.76um |
Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 87024-610LF header connector from FCI. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C. This product is 15.74 mm long, 4.75 mm tall and 4.7 mm deep. 87024-610LF is housed in black thermoplastic.