Amphenol Communications Solutions87180-066LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port

A secure connection has never been easier to retain with this modular jack 87180-066LF telephone and telecom connector from FCI. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 87180-066LF is housed in black nylon 6/6. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep.

Total In Stock: 8,223 parts

Regional Inventory: 3,721

    Total$0.79Price for 1

    3,721 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 3,721 parts
      • Price: $0.7853
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,502 parts
      • Price: $0.8392