Mill-Max8730-0-19-15-23-27-10-0Connector Contact
Contact SKT 23 Size Crimp ST Cable Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
16 | |
3.17 | |
3.17 | |
23 | |
Cable Mount |
This specially engineered 8730-0-19-15-23-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm long, 3.17 mm tall and 3.17 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.