Reduced Price

Amphenol Communications Solutions87471-620Connector Headers and PCB Receptacles

Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 40 Positions, 1.27mm (0.05in) Pitch

As an added safety precaution, the socket strip 87471-620 header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This product is 28.45 mm long, 4.75 mm tall and 4.7 mm deep. It uses the solder termination method. 87471-620 is housed in black thermoplastic.

Import TariffMay apply to this part if shipping to the United States

840 parts: Ships tomorrow

    Total$0.45Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 840 parts
      • Price: $0.4493