Winchester Interconnect875-100-3Connector RF
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Crimp | |
Straight | |
Gold | |
0 to 12.4G | |
50 | |
26.41 | |
8.12 | |
Cable Mount |
A low impedance means lower resistance levels for easier data transfer, this sma 875-100-3 RF connector from Winchester Electronics will do just that while giving you protection. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 26.41 mm long and 8.12 mm. It uses the crimp termination method.