Amphenol Communications Solutions87520-1010BLFConnector USB

USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Make your project the best it can be by using this usb type a 87520-1010BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 87520-1010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.5 mm long, 7.7 mm tall and 14 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

764 parts: Ships today

    Total$0.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 764 parts
      • Price: $0.5007