Reduced Price

Amphenol Communications Solutions87567-003LFConnector SCSI

Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sca-2 87567-003LF SCSI connector from 87567-003LF in order to interface with each other. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gxt over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 1 A/contact. 87567-003LF is housed in nylon. This component will be shipped in tray format. This product is 43.6 mm long, 11.5 mm tall and 7 mm deep. Its 40 terminals use the press fit termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 750 parts

This item has been discontinued

    Total$1.37Price for 1

    • Date Code:
      1649+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 750 parts
      • Price: $1.374