Amphenol Communications Solutions87606-304LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 8 Positions, 2.54mm (0.100in) Pitch

Look no further than the socket strip 87606-304LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.08 mm long, 8.5 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 87606-304LF is housed in blue thermoplastic.

356 parts: Ships tomorrow

    Total$0.05Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      France
      • In Stock: 356 parts
      • Price: $0.0466