Amphenol Communications Solutions87606-305LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch

Safety is an important concern when designing electronic devices. FCI's socket strip 87606-305LF header connector helps protect your equipment from accidental shortages. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 12.62 mm long, 8.5 mm tall and 5.08 mm deep. 87606-305LF is housed in blue thermoplastic.

Total In Stock: 18,273 parts

Regional Inventory: 333

    Total$0.99Price for 1

    333 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      France
      • In Stock: 333 parts
      • Price: $0.9937
    • (598)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      France
      • In Stock: 17,940 parts
      • Price: $0.586