Molex877159105Connector Card Edge
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
64 | |
2 | |
Solder | |
2 | |
Straight | |
1.1/Contact | |
50VAC|50VDC | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
3.866 | |
39 | |
8.85 | |
11.25 | |
3 | |
PCI Express | |
Through Hole |
EDA / CAD Models |