Molex877811001Connector SCSI
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SATA | |
RCP | |
22 | |
15Power/7Signal | |
1 | |
Solder | |
1.27 | |
Straight | |
1.5/Contact | |
30V | |
-40 | |
105 | |
500 | |
Tray | |
2.086 | |
42.73 | |
6 | |
15.85 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |