Molex879450001Connector SCSI
Conn SAS RCP 29 POS 0.8mm Solder RA SMD 29 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SAS | |
RCP | |
29 | |
29 | |
1 | |
Solder | |
0.8 | |
Right Angle | |
1.5/Contact | |
30V | |
0 | |
55 | |
Tray | |
2.636 | |
40.43 | |
14.9 | |
9.47 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |