EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | SCSI |
Gender | RCP |
Number of Terminals | 29 |
Number of Contacts | 29 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 30V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 45 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 55 |
Mating Cycle (Cycles) | 500 |
Packaging | Tray |
Product Weight (g) | 2.15 |
Product Length (mm) | 47.01 |
Product Depth (mm) | 14.9 |
Product Height (mm) | 5.25 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Surface Mount |