Amphenol88-569764-35PConnector Circular
Conn Cylindrical Circular PIN 37 POS Solder ST Wall Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The mil-dtl-38999 circular 88-569764-35P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 37 contacts that are plated with gold over nickel. It has a receptacle type gender. Its shell size is 15-35. It has a straight body orientation. This product is 38.88 mm long, 31.29 mm tall and 31.29 mm deep. It uses the solder termination method.