Amphenol88-569766-32PConnector Circular
Conn Cylindrical Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
32 | |
32 | |
PIN | |
Solder | |
19-32 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
38.53 | |
36.8 | |
36.8 |
Make a solid connection with this mil-dtl-38999 circular 88-569766-32P connector from Amphenol. It has a straight body orientation. Its shell size is 19-32. It has a receptacle type gender. This RCP connector has 32 contacts that are plated with gold over nickel. It uses the solder termination method. This product is 38.53 mm long, 36.8 mm tall and 36.8 mm deep.