Amphenol88-569773-35PConnector Circular
Conn Cylindrical Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
22 | |
22 | |
PIN | |
Solder | |
13-35 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
37.99 | |
28.87 | |
28.87 |
Use this mil-dtl-38999 circular 88-569773-35P connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold over nickel. Its shell size is 13-35. This product is 37.99 mm long, 28.87 mm tall and 28.87 mm deep. It uses the solder termination method.