Amphenol88-569777-41PConnector Circular
Conn Cylindrical Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
41 | |
41 | |
PIN | |
Solder | |
21-41 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
37.71 | |
40 | |
40 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular 88-569777-41P connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 41 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 21-41. It uses the solder termination method. This product is 37.71 mm long, 40 mm tall and 40 mm deep.