EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | SKT |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 4.5 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 1000 |
Packaging | Bulk |
Product Length (mm) | 2.92 |
Product Depth (mm) | 2.03 |
Product Height (mm) | 1.52 |
Mounting | Surface Mount |
This 8806-0-18-15-47-27-40-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a tin body orientation. This has a 320V connector. Its wire is 5 AWG. This product is Solder mm long, Through Hole mm tall and Right Angle mm deep.