Mill-Max8831-0-00-80-00-00-03-0Connector Contact
Contact PIN Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this 8831-0-00-80-00-00-03-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.15 mm long and 1.83 mm. It uses the press fit termination method.