Amphenol Communications Solutions88946-102LFConnector Backplane

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit

When small scale devices and operations need to interface with each other, use this hard metric 88946-102LF backplane connector from FCI. This RCP connector's 48 contacts that are made out of phosphor bronze alloy. This is a 4-row connector. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. 88946-102LF is housed in liquid crystal polymer. This product is 23.95 mm long, 9.35 mm tall and 21.15 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 960
  • Manufacturer Lead Time:
    7 weeks
    • Price: $6.009
    1. 960+$6.009
    2. 1000+$5.954
    3. 2000+$5.899
    4. 2500+$5.844
    5. 3000+$5.789
    6. 4000+$5.734
    7. 5000+$5.678
    8. 10000+$5.623
    9. 20000+$5.567
    10. 50000+$5.511