Amphenol Communications Solutions88952-101LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When small scale devices and operations need to interface with each other, use this hard metric 88952-101LF backplane connector from FCI. This HDR connector's 48 contacts that are made out of phosphor bronze. It has a header type gender. This is a 4-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.93 mm long, 17 mm tall and 15.8 mm deep. 88952-101LF is housed in natural/white liquid crystal polymer. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.