EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Type | Keypad |
Layout | 4x4 Key |
Number of Keys | 16 |
Key Color | White |
Case Color | Black |
Maximum DC Voltage Rating (VDC) | 24 |
Maximum Contact Resistance (Ohm) | 10 |
Total Travel (mm) | 0.38 |
Mechanical Life (Cycles) | 3000000 |
Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 76.2 |
Product Depth (mm) | 68.58 |
Product Height (mm) | 9.14 |