NXP Semiconductors88W8801-B0-NMDI/AZCombo Wireless Modules
WLAN+BT Module Automotive AEC-Q100 48-Pin QFN EP Tray
Compliant | |
5A992C | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
WLAN+BT | |
Module | |
433 | |
Tray | |
Bluetooth v4.2(BLE) | |
IEEE 802.11ac | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |
EDA / CAD Models |