NXP Semiconductors88W8987-A2-NYEA/AKCombo Wireless Modules
WLAN+BT Module 2400MHz/5000MHz Automotive AEC-Q100 68-Pin QFN EP Tray
Compliant | |
5A992C | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
WLAN+BT | |
Module | |
433 | |
2400(Typ)|5000(Typ) | |
UART | |
-40 | |
105 | |
Tray | |
Bluetooth v5.0(BLE) | |
IEEE 802.11ac | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
68 |