PRECI-DIP SA890-70-005-10-001101Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
-55 | |
125 | |
100 | |
Box | |
12.7 | |
2.54 | |
8.54 | |
3.1 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 890-70-005-10-001101 header connector from Precidip. This HDR connector's 5 contacts that are made out of brass and plated with gold. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 12.7 mm long, 8.54 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 890-70-005-10-001101 is housed in black polyamide.