PRECI-DIP SA890-80-012-10-001101Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Box

As an added safety precaution, the unshrouded 890-80-012-10-001101 header connector from Precidip will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 12 contacts that are made out of brass and plated with tin. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 30.48 mm long, 8.54 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 890-80-012-10-001101 is housed in black polyamide.

500 parts: Ships in 2 days

    Total$157.35Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 500 parts
      • Price: $0.3147