PRECI-DIP SA890-80-012-20-001101Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3 | |
100VAC|150VDC | |
10000 | |
-55 | |
125 | |
100 | |
Box | |
30.48 | |
10.04 | |
2.54 | |
Through Hole |
As an added safety precaution, the unshrouded 890-80-012-20-001101 header connector from Precidip will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 12 contacts that are made out of brass and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 30.48 mm long, 2.54 mm tall and 10.04 mm deep. This connector has an operating temperature of -55 to 125 °C. 890-80-012-20-001101 is housed in black polyamide.